
The SPB100N03S2-03 is a 30V 100A OptiMOS MOSFET packaged in a TO-263-3 surface mount package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 300W and a maximum Rds on of 3mR.
Infineon SPB100N03S2-03 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 7.02nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Rds On Max | 3mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB100N03S2-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
