Trans MOSFET P-CH 60V 18.6A 3-Pin(2+Tab) TO-263
Infineon SPB18P06PGXT technical specifications.
| Continuous Drain Current (ID) | 18.6A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.