
The SPI15N60CFDXKSA1 is a 650V N-CHANNEL power MOSFET with a continuous drain current of 53A. It features a drain to source resistance of 280mR and is packaged in a TO-262-3 case. The device is available in quantities of 500 and is packaged in a rail/Tube format. It is not RoHS compliant.
Sign in to ask questions about the Infineon SPI15N60CFDXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPI15N60CFDXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SPI15N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPI15N60CFDXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.