Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220
Infineon SPP20N60S5BKSA1 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
No datasheet is available for this part.