
The SPP80P06PBKSA1 is a 60V SIPMOS power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 80A and a maximum power dissipation of 340W. The device is packaged in a TO-220-3 package and is designed for through hole mounting. The on-resistance is maximally 23 milliohms.
Infineon SPP80P06PBKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.033nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340W |
| Mount | Through Hole |
| Rds On Max | 23mR |
| Series | SIPMOS® |
| RoHS | Compliant |
No datasheet is available for this part.