The SPW11N60C3XK is a power MOSFET from Infineon with a continuous drain current of 11A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 150°C and is available in a through hole package. The device features a fall time of 5ns, turn-off delay time of 44ns, and turn-on delay time of 10ns.
Sign in to ask questions about the Infineon SPW11N60C3XK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPW11N60C3XK technical specifications.
| Continuous Drain Current (ID) | 11A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW11N60C3XK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.