
Trans MOSFET N-CH 650V 47A 3-Pin(3+Tab) TO-247
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 47A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 415W |
| Radiation Hardening | No |
| RoHS | Compliant |