Thyristor Diode PCT 1.6kV 2800A(RMS) 25.5kA 4-Pin T7526K-1 Tray
Checking distributor stock and pricing after the page loads.
Infineon T1190N16TOFVT technical specifications.
| Diameter | 75mm |
| Height | 26.5mm |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.