Checking distributor stock and pricing after the page loads.
Infineon T1219N28TOF technical specifications.
| Package/Case | T |
| Circuit Type | PCT |
| Current Rating | 1.671kA |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.