Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T1509N12TOF
Datasheet
Infineon
T1509N12TOF
Obsolete
SCR Modules 1.2KV 39KA
SCR Modules 1.2KV 39KA
Current Rating
2.228kA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Circuit Type
PCT
Current Rating
2.228kA
Hold Current
500mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
2
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account