Checking distributor stock and pricing after the page loads.
Infineon T1869N18TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.6kA |
| Hold Current | 300mA |
| Package Quantity | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.