Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T218N16TOF
Datasheet
Infineon
T218N16TOF
Obsolete
Power Semiconductors 1600V 400A
Power Semiconductors 1600V 400A
Package
T
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
T
Output Current
400A
Package Quantity
50
Reverse Voltage
1.6kV
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account