Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T2709N20TOF
Datasheet
Infineon
T2709N20TOF
Obsolete
T2709N20TOF
T2709N20TOF
Current Rating
3.7kA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Circuit Type
SCR
Current Rating
3.7kA
Hold Current
300mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
2
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account