Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T2709N22TOF
Datasheet
Infineon
T2709N22TOF
Obsolete
SCR Modules 2.2KV 54KA
SCR Modules 2.2KV 54KA
Package
T
Current Rating
3.7kA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
T
Circuit Type
SCR
Current Rating
3.7kA
Hold Current
300mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
2
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account