Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T458N22TOF
Datasheet
Infineon
T458N22TOF
Obsolete
SCR Modules 2.2KV 10KA
SCR Modules 2.2KV 10KA
Current Rating
640A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Circuit Type
PCT
Current Rating
640A
Hold Current
200mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
6
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account