Thyristor PCT 2.4KV 10KA 4-Pin
Checking distributor stock and pricing after the page loads.
| Circuit Type | PCT |
| Current Rating | 640A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |