Thyristor SCR 1.8KV 9.4KA 3-Pin T-5014
Infineon T588N18TOF technical specifications.
| Package/Case | T |
| Circuit Type | SCR |
| Current Rating | 795A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.