Discrete Semiconductor Modules 1800V 1250A
Infineon T589N18TOF technical specifications.
| Package/Case | T |
| Output Current | 1.25kA |
| Package Quantity | 50 |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| Type | Discrete Semicondutor |
| Weight | 9.52397oz |
| RoHS | Compliant |
No datasheet is available for this part.