Infineon T658N22TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 955A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T658N22TOF to view detailed technical specifications.
No datasheet is available for this part.