Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T659N24TOF
Datasheet
Infineon
T659N24TOF
Obsolete
SCR Modules 2.4KV 13KA
SCR Modules 2.4KV 13KA
Current Rating
955A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Circuit Type
SCR
Current Rating
955A
Hold Current
300mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
3
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account