Infineon T719N16TOFZ1 technical specifications.
| Package/Case | T |
| Output Current | 1.5kA |
| Reverse Voltage | 1.6kV |
| Type | Discrete Semicondutor |
| Weight | 9.52397oz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T719N16TOFZ1 to view detailed technical specifications.
No datasheet is available for this part.