SCR Modules 1.8KV 14.5KA
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Circuit Type | SCR |
| Current Rating | 955A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| RoHS | Not Compliant |