
MCU 32-bit TC11xx TriCore RISC ROMLess 3.3V 208-Pin LBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 144KB |
| RoHS Compliant | No |
| Series | TC11xx |
| RoHS | Not Compliant |
