MCU 32-BIT TC11XX TRICORE RISC 1MB FLASH 3.3V/5V 176-PIN LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 133MHz |
| Interface | EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 104KB |
| Series | TC116x |
| RoHS | Compliant |