MCU 32-bit TC17xx TriCore RISC 2.5MB Flash 1.3V/3.3V 292-Pin LFBGA T/R
Infineon TC1784N320F180ELBAKXUMA1 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | CAN |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.277W |
| Memory Size | 2.5MB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 176KB |
| RoHS Compliant | No |
| Series | SAxTC1784N |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.