MCU 32Bit TC17xx TriCore RISC/DSP 4MB Flash 3.3/5V 416-Pin BGA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | CAN |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 221 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 224KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |