Infineon TCA305GNK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Sensing Method | Inductive |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TCA305GNK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.