Sign in to ask questions about the Infineon TCA3727G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TCA3727G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Motor Type | Stepper |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA3727G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
