2-Phase Stepping Motor Driver 20-Pin PDIP
Infineon TCA3727NKLA1 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.