Discrete Semiconductor Modules 1600V 220A
Checking distributor stock and pricing after the page loads.
Infineon TD131N16KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 220A |
| Package Quantity | 4 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.