Thyristor - Diode Module 1400V 350A
Checking distributor stock and pricing after the page loads.
Infineon TD170N14KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 350A |
| Package Quantity | 6 |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |