
Current Mode PWM Controller 600V 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Supply Voltage | 19V |
| Mount | Through Hole |
| Output Voltage | 600V |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |