Infineon TDA168462GGEGHUMA1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA168462GGEGHUMA1 to view detailed technical specifications.
No datasheet is available for this part.