Infineon TDA16846GGEGXT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TDA16846 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA16846GGEGXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.