Power Factor Correction PWM CONTRLR 0.05mA 200KHz 20-Pin DSO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TDA16888 |
| RoHS | Compliant |