
Power Factor Correction PWM CONTRLR 0.05mA 200KHz 20-Pin DSO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
