
Power Factor Correction PWM CONTRLR 0.05mA 200KHz 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
