The TDA21103ZT is a dual driver from Infineon, featuring a power dissipation of 750mW and a propagation delay of 60ns. It operates within a temperature range of 0 to 70°C and is available in a surface mount package. The device is designed to handle a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V.
Checking distributor stock and pricing after the page loads.
| Fall Time | 40ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 60ns |
| RoHS | Not Compliant |