
Driver 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
| Fall Time | 40ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Propagation Delay | 40ns |
| RoHS | Not Compliant |
