
This integrated smart power stage is designed for voltage regulator implementations serving high-performance xPUs, ASICs, and SoCs. It operates from a 4.25 V to 16 V input range, supports a 0.25 V to 5.5 V output range, and supports switching frequencies from 100 kHz to 1500 kHz. The device provides up to 90 A peak output current, 70 A DC output current capability, 5 mV/A current-sense accuracy, and an 8 mV/°C analog temperature output. It is housed in a 5 x 6 mm PQFN package, is industrial qualified, and includes extensive fault protection plus bootstrap capacitor auto-replenishment.
Sign in to ask questions about the Infineon TDA21490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA21490 technical specifications.
| Input Voltage Range | 4.25 to 16V |
| Output Peak Current Capability | 90A |
| Output DC Current Capability | 70A |
| Switching Frequency Range | 100 to 1500kHz |
| Output Voltage Range | 0.25 to 5.5V |
| VCC Supply Range | 4.25 to 5.5V |
| VDRV Supply Range | 4.25 to 5.5V |
| Current Sense Accuracy | 5mV/A |
| Temperature Analog Output | 8mV/°C |
| Package | PQFN 5 x 6 |
| Qualification | Industrial |
| Package Leads | 39 |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon TDA21490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.