
This integrated OptiMOS power stage combines a synchronous buck gate driver with high-side and low-side MOSFETs plus an active diode structure. It operates from a 4.25 V to 16 V input, supports 20 A output current, and allows PWM switching from 100 kHz to 1.5 MHz. The device includes on-chip MOSFET current sensing with 5 µA/A gain, bootstrap auto-replenishment, and compatibility with 3.3 V tri-state PWM control. Protection features include overtemperature shutdown, cycle-by-cycle overcurrent protection, high-side MOSFET short detection, and under-voltage protection. It is specified for junction operation from -40 °C to 125 °C and is housed in a 4 mm x 5 mm x 0.9 mm PQFN package.
Sign in to ask questions about the Infineon TDA21520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA21520 technical specifications.
| Input Voltage | 4.25 to 16V |
| VCC Supply | 4.25 to 5.5V |
| Output Voltage | 0.225 to 5.5V |
| Output Current Capability | 20A |
| Switching Frequency | 100 to 1500kHz |
| Current Sense Gain | 5µA/A |
| Current Sense Reference Voltage | 1.1 to 1.9V |
| Operating Junction Temperature | -40 to 125°C |
| Storage Temperature | -55 to 150°C |
| Package | PQFN 4 x 5 x 0.9mm |
| Moisture Sensitivity Level | 2 |
| Auto Sleep Current | 1.7 typmA |
| Deep Sleep Current | 32 typµA |
| PWM Input Logic | 3.3 tri-state compatibleV |
| Bootstrap Capacitor | 0.22 to 0.56µF |
| Packing Type | Tape & Reel |
| Packing Size | 5000 |
| RoHS Compliant | Yes |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon TDA21520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.