This integrated smart power stage combines a synchronous buck gate driver with co-packaged high-side and low-side MOSFETs for high-frequency DC-DC conversion. It operates from a 4.25 V to 16 V input, supports 0.225 V to 5.5 V output operation, and is rated for 70 A output current with switching frequencies from 100 kHz to 1.5 MHz. The device provides on-chip current sensing at 5 µA/A and temperature telemetry with an 8 mV/°C analog output for real-time monitoring. Protection features include over-temperature shutdown, cycle-by-cycle over-current protection, high-side short detection, VDRV undervoltage lockout, and bootstrap undervoltage protection. It is supplied in a 5 mm × 6 mm × 0.9 mm PQFN package and is qualified for industrial operation from -40 °C to 125 °C junction temperature.
Sign in to ask questions about the Infineon TDA21570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA21570 technical specifications.
| Input Voltage Min | 4.25V |
| Input Voltage Max | 16V |
| Output Voltage Min | 0.225V |
| Output Voltage Max | 5.5V |
| Output Current | 70A |
| Switching Frequency Min | 100kHz |
| Switching Frequency Max | 1500kHz |
| Driver Supply Voltage Min | 4.25V |
| Driver Supply Voltage Max | 5.5V |
| Operating Junction Temperature Min | -40°C |
| Operating Junction Temperature Max | 125°C |
| Current Sense Gain | 5µA/A |
| Temperature Sense Slope | 8mV/°C |
| Package Dimensions | 5 x 6 x 0.9mm |
| Moisture Sensitivity Level | MSL 2 |
| Qualification | Industrial |
| Technology | OPTIMOS 6 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA21570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.