
This integrated smart power stage combines a synchronous buck gate driver, active diode, and co-packaged control and synchronous MOSFETs for high-current DC/DC conversion. It operates from a 4.25 V to 16 V input, supports output voltages from 0.225 V to 5.5 V, and is rated for 90 A output current with switching frequencies from 100 kHz to 1.5 MHz. The device provides on-chip current reporting at 5 µA/A, temperature reporting at 8 mV/°C, and protection functions including over-temperature shutdown, over-current protection, high-side short detection, and bootstrap undervoltage protection. It is housed in a 5 mm x 6 mm x 0.9 mm PQFN package, supports 3.3 V tri-state PWM input, and includes a deep-sleep mode with 32 µA typical current.
Sign in to ask questions about the Infineon TDA21590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TDA21590 technical specifications.
| Output Current Capability | 90A |
| Input Voltage Range | 4.25 to 16V |
| Output Voltage Range | 0.225 to 5.5V |
| Switching Frequency Range | 100 to 1500kHz |
| VCC Supply Range | 4.25 to 5.5V |
| VDRV Supply Range | 4.25 to 5.5V |
| Operating Junction Temperature Range | -40 to 125°C |
| Current Sense Gain | 5µA/A |
| Temperature Sense Slope | 8mV/°C |
| Package Dimensions | 5 x 6 x 0.9mm |
| Moisture Sensitivity Level | MSL 2 |
| Over-Current Protection Threshold | 120A |
| Over-Temperature Rising Threshold | 140°C |
| Infineon Package | PG-IQFN-39 |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon TDA21590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.