
This device is a fully integrated DC-DC synchronous buck regulator with a maximum output current of 6 A. It operates from a 2.7 V to 16 V input range and provides an adjustable 0.9 V to 5.5 V output range. The regulator uses a fast constant on-time control scheme, includes internal compensation, and supports adjustable current limit and voltage tracking. It is offered in a PG-TSNP-14 surface-mount package, is supplied in tape and reel, and is listed as active and preferred. The exact orderable part is RoHS compliant, lead-free, and halogen free.
Checking distributor stock and pricing after the page loads.
| Topology | Synchronous buck regulator |
| Control scheme | Fast constant on-time (COT) |
| Input voltage min | 2.7V |
| Input voltage max | 16V |
| Output voltage min | 0.9V |
| Output voltage max | 5.5V |
| Output current max | 6A |
| Compensation | Internal |
| Current limit | Adjustable |
| Voltage tracking | Supported |
| Package | PG-TSNP-14 |
| Pin count | 14pins |
| Mounting | SMD |
| Packing type | Tape & Reel |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
