Switching Controller, Voltage-mode, 0.07A, 250kHz Switching Freq-Max, BIPolar, PDIP18
Infineon TDA4718A technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.