Infineon TDA5100XT technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5100XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.