The TDA5210NT is a surface-mount device with a TSSOP package, measuring 4.4mm in depth and 9.7mm in length. It operates within a temperature range of -40°C to 150°C and is designed for use with a supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in tape and reel format.
Infineon TDA5210NT technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Length | 9.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.