Infineon TDA5220 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 5.9mA |
| Data Rate | 100Kbps |
| Depth | 4.4mm |
| Frequency | 440MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
