Infineon TDA6920X technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA6920X to view detailed technical specifications.
No datasheet is available for this part.