
The TDK5110 is a surface mount component with a TSSOP package, designed for use in high-frequency applications up to 870 MHz. It operates within a temperature range of -40°C to 125°C and can supply up to 15.7 mA of current. The component is compliant with lead-free and halogen-free standards, making it suitable for use in environmentally friendly applications. It is available in tape and reel packaging, with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TDK5110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Current - Transmitting | 15.7mA |
| Data Rate | 20Kbps |
| Depth | 4.4mm |
| Frequency | 870MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Frequency | 870 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
